Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,140 In Stock | 1 : ¥65.88000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
1,307 In Stock | 1 : ¥83.57000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - |