Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,938 In Stock 4,336,000 Factory | 1 : ¥8.49000 Cut Tape (CT) 2,000 : ¥4.94178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
53,116 In Stock 88,000 Factory | 1 : ¥12.25000 Cut Tape (CT) 2,000 : ¥7.12198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
8,027 In Stock 8,700 Factory | 1 : ¥14.39000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
5,125 In Stock | 1 : ¥27.98000 Cut Tape (CT) 1,500 : ¥16.30406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 4 A | 50 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
1,841 In Stock | 1 : ¥27.98000 Cut Tape (CT) 1,500 : ¥16.30406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 3 A | 100 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
8,248 In Stock | 1 : ¥31.55000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 1.7 A | 130 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
8,224 In Stock | 1 : ¥34.41000 Cut Tape (CT) 1,500 : ¥20.09570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 100 V | 3.5 A | 80 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, cUL, UL, VDE | - | - | |||
44,035 In Stock | 1 : ¥46.30000 Cut Tape (CT) 3,500 : ¥26.55153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.175", 4.45mm) | 4-SSOP | BSI, cURus | - | - | |||
14,688 In Stock | 1 : ¥50.05000 Cut Tape (CT) 1,000 : ¥29.18867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 40 V | 1.6 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
2,414 In Stock | 1 : ¥47.61000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 40 V | 1.6 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
4,329 In Stock | 1 : ¥54.17000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 30 V | 3.5 A | 80 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - | |||
2,320 In Stock | 1 : ¥62.39000 Cut Tape (CT) 500 : ¥39.01600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 3 A | 100 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
748 In Stock | 1 : ¥74.28000 Cut Tape (CT) 1,500 : ¥43.35110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 5 A | 50 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD, Gull Wing | 8-SMD | CSA, cUL, UL, VDE | - | - | |||
1,072 In Stock | 1 : ¥94.84000 Cut Tape (CT) 1,000 : ¥61.93014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 3.5 A | 60 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - |