Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥75.98000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 3 A | 65 mOhms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.173", 4.40mm) | 6-SOP | - | - | - | |||
0 In Stock Check Lead Time | 500 : ¥63.65096 Bulk | Bulk | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 60 V | 1000 mA | 300 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | - | - | - | - | - |