AQY225R1SX | |
---|---|
DigiKey Part Number | 255-AQY225R1SXTR-ND - Tape & Reel (TR) 255-AQY225R1SXCT-ND - Cut Tape (CT) 255-AQY225R1SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R1SX |
Description | SSR RELAY SPST-NO 350MA 0-80V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY225R1SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 1.2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.69000 | ¥55.69 |
10 | ¥52.20000 | ¥522.00 |
25 | ¥46.40080 | ¥1,160.02 |
50 | ¥44.08200 | ¥2,204.10 |
100 | ¥41.76260 | ¥4,176.26 |
250 | ¥37.12196 | ¥9,280.49 |
500 | ¥34.80194 | ¥17,400.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.48173 | ¥32,481.73 |