AQW212EHAZ | |
---|---|
DigiKey Part Number | 255-AQW212EHAZTR-ND - Tape & Reel (TR) 255-5858-1-ND - Cut Tape (CT) 255-5858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212EHAZ |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥26.00200 | ¥260.02 |
25 | ¥23.11080 | ¥577.77 |
50 | ¥21.95620 | ¥1,097.81 |
100 | ¥20.79950 | ¥2,079.95 |
250 | ¥18.48876 | ¥4,622.19 |
500 | ¥17.33322 | ¥8,666.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.17767 | ¥16,177.67 |
3,000 | ¥15.88878 | ¥47,666.34 |
5,000 | ¥15.59990 | ¥77,999.50 |