Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,408 In Stock 3,075 Factory | 1 : ¥39.15000 Bulk | Bulk | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 6 A | 60 mOhms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
3,232 In Stock | 1 : ¥86.34000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 5 A | - | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, UL | - | - | |||
952 In Stock | 1 : ¥173.05000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 60 V | 6 A | 30 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
371 In Stock | 1 : ¥473.73000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 8 A | - | PC Pin | -20°C ~ 80°C | 4-SIP | - | CE, cURus, EAC, UKCA | - | - | |||
48 In Stock | 1 : ¥174.30000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 12 V ~ 265 V | 3 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | - | CE, cUR, UR | - | - | |||
0 In Stock Check Lead Time | 1 : ¥258.23000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus | - | - |