Solid State Relays (SSR)

Results: 2
Package / Case
8-SIP, 4 Leads16-DIP (0.300", 7.62mm), 4 Leads
Supplier Device Package
4-SIP16-DIP
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
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
16-DIP, 4 Lead Pkg
CPC1965G
SSR RELAY SPST-NO 1A 0-600V
Littelfuse Inc.
1,923
In Stock
1 : ¥40.94000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
0 V ~ 600 V
1 A
PC Pin
-40°C ~ 85°C
16-DIP (0.300", 7.62mm), 4 Leads
16-DIP
CSA, UL
-
-
4-SIP PKG
CPC1965Y
SSR RELAY SPST-NO 1A 0-600V
Littelfuse Inc.
4,866
In Stock
1 : ¥42.55000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
0 V ~ 600 V
1 A
PC Pin
-40°C ~ 85°C
8-SIP, 4 Leads
4-SIP
CSA, UL
-
-
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.