CPC1718J | |
---|---|
DigiKey Part Number | 5656-CPC1718J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1718J |
Description | SSR RELAY SPST-NO 6.75A 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) ISOPLUS264™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 6.75 A | |
On-State Resistance (Max) | 75 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | ISOPLUS264™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.18000 | ¥69.18 |
10 | ¥64.87100 | ¥648.71 |
25 | ¥57.66320 | ¥1,441.58 |
50 | ¥54.78000 | ¥2,739.00 |
100 | ¥51.89570 | ¥5,189.57 |
250 | ¥46.12988 | ¥11,532.47 |
500 | ¥43.24654 | ¥21,623.27 |
1,000 | ¥40.36346 | ¥40,363.46 |