Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,262 In Stock | 1 : ¥44.87000 Cut Tape (CT) 3,500 : ¥25.69513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 120 mA | 12.5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.175", 4.45mm) | 4-SSOP | BSI, cURus | - | - | |||
5,407 In Stock | 1 : ¥74.19000 Cut Tape (CT) 3,500 : ¥42.57697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 30 V | 1 A | 350 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.175", 4.45mm) | 4-SSOP | BSI, cURus | - | - |