AQY214S | |
---|---|
DigiKey Part Number | 255-1437-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY214S |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY214S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.75000 | ¥30.75 |
10 | ¥28.80800 | ¥288.08 |
25 | ¥25.61000 | ¥640.25 |
50 | ¥24.33020 | ¥1,216.51 |
100 | ¥23.05020 | ¥2,305.02 |
300 | ¥20.48873 | ¥6,146.62 |
500 | ¥19.20830 | ¥9,604.15 |
1,000 | ¥17.92780 | ¥17,927.80 |
5,000 | ¥17.28749 | ¥86,437.45 |