Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,741 In Stock | 1 : ¥54.79000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
1,039 In Stock | 1 : ¥85.36000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 60 V | 3 A | 180 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
540 In Stock | 1 : ¥105.29000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 2.7 A | 180 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - |