Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥616.75000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 1 : ¥244.46000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | DC | 5 ~ 15VDC | 1 V ~ 100 V | 10 A | - | Plug In | -30°C ~ 80°C | Module | - | CE, cURus, IEC | - | - | |||
0 In Stock Check Lead Time | 16 : ¥257.29000 Box | Box | Active | Through Hole | - | DC | 10 ~ 28VDC | 0 V ~ 50 V | 20 A | 10 mOhms | PC Pin | -30°C ~ 80°C | - | - | - | - | - |