Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,072 In Stock | 1 : ¥94.84000 Cut Tape (CT) 1,000 : ¥61.93014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 3.5 A | 60 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - | |||
27 In Stock | 1 : ¥1,851.13000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 72 V | 100 A | 4 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - |