Solid State Relays (SSR)

Results: 2
Manufacturer
Coto TechnologyLittelfuse Inc.
Series
COTOMOS™CPC, OptoMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Circuit
SPST-NO (1 Form A)SPST-NO (1 Form A) x 2
Output Type
AC, DCDC
Voltage - Input
1.2VDC1.37VDC
Voltage - Load
0 V ~ 60 V0 V ~ 200 V
Load Current
160 mA700 mA
On-State Resistance (Max)
550 mOhms8 Ohms
Package / Case
4-SOP (0.150", 3.81mm)8-SOP (0.173", 4.40mm Width)
Supplier Device Package
4-SOP8-SOP
Approval Agency
-CSA, EN, UL
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
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP
CPC1002NTR
SSR RELAY SPST-NO 700MA 0-60V
Littelfuse Inc.
52,786
In Stock
80,000
Factory
1 : ¥12.25000
Cut Tape (CT)
2,000 : ¥7.12198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
C334S
C334S
SSR RELAY SPST-NO 160MA 0-200V
Coto Technology
1,004
In Stock
1 : ¥59.98000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.37VDC
0 V ~ 200 V
160 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SOP
-
-
-
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.