Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,384 In Stock | 1 : ¥14.30000 Cut Tape (CT) 1,000 : ¥8.34134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
20,267 In Stock | 1 : ¥16.27000 Cut Tape (CT) 1,000 : ¥9.46811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
3,447 In Stock | 1 : ¥17.25000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
5,434 In Stock | 1 : ¥28.78000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 1 A | 700 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
6,455 In Stock | 1 : ¥45.05000 Cut Tape (CT) 500 : ¥28.16792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
18,004 In Stock | 1 : ¥48.54000 Cut Tape (CT) 1,000 : ¥28.31066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | BSI, cURus | - | - | |||
14,688 In Stock | 1 : ¥50.05000 Cut Tape (CT) 1,000 : ¥29.18867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 40 V | 1.6 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
5,407 In Stock | 1 : ¥72.22000 Cut Tape (CT) 3,500 : ¥44.77947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 30 V | 1 A | 350 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.175", 4.45mm) | 4-SSOP | BSI, cURus | - | - | |||
1,084 In Stock | 1 : ¥23.15000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
2,000 In Stock | 1 : ¥48.98000 Cut Tape (CT) 1,000 : ¥28.31092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | BSI, cURus | - | - |