AC45S-Q

DigiKey Part Number
3008-AC45S-Q-ND
Manufacturer
Manufacturer Product Number
AC45S-Q
Description
SSR RELAY DPST-NO 160MA 0-60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State DPST-NO (2 Form A) 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 60 V
Load Current
160 mA
On-State Resistance (Max)
5 Ohms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
8-SOP
Grade
Automotive
Qualification
AEC-Q101
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.80000¥48.80
10¥42.67200¥426.72
25¥40.43360¥1,010.84
50¥38.81920¥1,940.96
100¥37.27110¥3,727.11
250¥35.31788¥8,829.47
500¥33.90900¥16,954.50
1,000¥32.55636¥32,556.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.