Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
316 In Stock | 1 : ¥173.66000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
112 In Stock | 1 : ¥364.39000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 60 V | 5 A | 100 mOhms | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
1,486 In Stock | 1 : ¥449.30000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 60 V | 10 A | 18 mOhms | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 1 : ¥173.66000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
0 In Stock Check Lead Time | 1 : ¥239.71000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 3 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus | - | - |