Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,536 In Stock | 1 : ¥74.19000 Cut Tape (CT) 3,500 : ¥42.57697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 30 V | 1 A | 350 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.175", 4.45mm) | 4-SSOP | BSI, cURus | - | - | |||
930 In Stock | 1 : ¥105.65000 Cut Tape (CT) 500 : ¥68.06380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.22VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-LDFN | S-VSON4T (3.4x2.1) | - | - | - | |||
403 In Stock | 1 : ¥44.07000 Tube | Tube | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, UL | - | - |