Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,055 In Stock | 1 : ¥82.95000 Cut Tape (CT) 500 : ¥64.91466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 100 V | 650 mA | 600 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.079", 2.00mm) | S-VSON4 | - | - | - | |||
2,011 In Stock | 1 : ¥96.44000 Cut Tape (CT) 1,000 : ¥56.24268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 200 V | 650 mA | 1.1 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | BSI, cURus | - | - |