Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
525 In Stock | 1 : ¥244.02000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 15VDC | 48 V ~ 660 V | 5 A | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
5,669 In Stock | 1 : ¥519.14000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 530 V | 40 A | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - |