AQW212AZ | |
---|---|
DigiKey Part Number | 255-3538-2-ND - Tape & Reel (TR) 255-3538-1-ND - Cut Tape (CT) 255-3538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212AZ |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW212AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.01000 | ¥47.01 |
10 | ¥44.07200 | ¥440.72 |
25 | ¥39.17640 | ¥979.41 |
50 | ¥37.21880 | ¥1,860.94 |
100 | ¥35.26060 | ¥3,526.06 |
250 | ¥31.34244 | ¥7,835.61 |
500 | ¥29.38362 | ¥14,691.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.42463 | ¥27,424.63 |
3,000 | ¥26.93490 | ¥80,804.70 |