ASSR-1611-301E | |
---|---|
DigiKey Part Number | 516-2367-5-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1611-301E |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASSR-1611-301E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.34000 | ¥65.34 |
10 | ¥57.10400 | ¥571.04 |
25 | ¥54.11320 | ¥1,352.83 |
50 | ¥51.95380 | ¥2,597.69 |
100 | ¥49.88200 | ¥4,988.20 |
250 | ¥47.26820 | ¥11,817.05 |
500 | ¥45.38250 | ¥22,691.25 |
1,000 | ¥43.57223 | ¥43,572.23 |