Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : ¥428.57000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 48 V | 100 mA | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
2 In Stock | 1 : ¥869.47000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 5 V ~ 36 V | 1 A | Screw Terminal | -20°C ~ 50°C | Module | - | EAC | - | - |