Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,426 In Stock | 1 : ¥15.64000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | BSI, cURus | - | - | |||
8,779 In Stock | 1 : ¥33.61000 Cut Tape (CT) 1,000 : ¥19.58902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | BSI, cURus | - | - | |||
1,997 In Stock | 1 : ¥53.27000 Cut Tape (CT) 1,000 : ¥31.08967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 60 V | 500 mA | 1.2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
2,538 In Stock 7,500 Factory | 1 : ¥105.65000 Cut Tape (CT) 500 : ¥68.05990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.22VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-LDFN | S-VSON4T (3.4x2.1) | - | - | - | |||
705 In Stock | 1 : ¥105.65000 Cut Tape (CT) 500 : ¥68.05990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.22VDC | 0 V ~ 30 V | 4.5 A | 50 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-LDFN | S-VSON4T (3.4x2.1) | - | - | - | |||
1,000 In Stock | 1,000 : ¥19.58902 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | BSI, cURus | - | - | |||
0 In Stock Check Lead Time | 1 : ¥45.94000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - |