Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,885 In Stock | 1 : ¥16.71000 Cut Tape (CT) 1,000 : ¥9.73188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
14,788 In Stock | 1 : ¥50.05000 Cut Tape (CT) 1,000 : ¥29.18867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 40 V | 1.6 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - |