Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock | 1 : ¥473.73000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 8 A | PC Pin | - | 4-SIP | - | - | - | - | |||
21 In Stock | 1 : ¥237.13000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 100 V | 6 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - |