AQY212SX | |
---|---|
DigiKey Part Number | 255-3865-2-ND - Tape & Reel (TR) 255-3865-1-ND - Cut Tape (CT) 255-3865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.27000 | ¥16.27 |
10 | ¥15.21300 | ¥152.13 |
25 | ¥13.52560 | ¥338.14 |
50 | ¥12.84980 | ¥642.49 |
100 | ¥12.17310 | ¥1,217.31 |
250 | ¥10.82076 | ¥2,705.19 |
500 | ¥10.14448 | ¥5,072.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.46811 | ¥9,468.11 |
3,000 | ¥9.29903 | ¥27,897.09 |
5,000 | ¥9.12995 | ¥45,649.75 |