AQY212GHAX | |
---|---|
DigiKey Part Number | 255-6063-2-ND - Tape & Reel (TR) 255-6063-1-ND - Cut Tape (CT) 255-6063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212GHAX |
Description | SSR RELAY SPST-NO 1.1A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.1 A | |
On-State Resistance (Max) | 700 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.99000 | ¥26.99 |
10 | ¥25.29500 | ¥252.95 |
25 | ¥22.48520 | ¥562.13 |
50 | ¥21.35900 | ¥1,067.95 |
100 | ¥20.23550 | ¥2,023.55 |
250 | ¥17.98716 | ¥4,496.79 |
500 | ¥16.86306 | ¥8,431.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.73889 | ¥15,738.89 |
3,000 | ¥15.45781 | ¥46,373.43 |
5,000 | ¥15.17676 | ¥75,883.80 |