ASSR-5211-301E | |
---|---|
DigiKey Part Number | 516-3772-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-5211-301E |
Description | SSR RELAY SPST-NO 200MA 0-600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.67000 | ¥56.67 |
10 | ¥53.13500 | ¥531.35 |
25 | ¥47.23120 | ¥1,180.78 |
50 | ¥44.87140 | ¥2,243.57 |
100 | ¥42.50920 | ¥4,250.92 |
250 | ¥37.78588 | ¥9,446.47 |
500 | ¥35.42434 | ¥17,712.17 |
1,000 | ¥33.06270 | ¥33,062.70 |