AQY212EHA | |
---|---|
DigiKey Part Number | 255-3389-ND |
Manufacturer | |
Manufacturer Product Number | AQY212EHA |
Description | SSR RELAY SPST-NO 550MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212EHA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.62300 | ¥146.23 |
25 | ¥13.00000 | ¥325.00 |
50 | ¥12.34920 | ¥617.46 |
100 | ¥11.69940 | ¥1,169.94 |
300 | ¥10.39977 | ¥3,119.93 |
500 | ¥9.74976 | ¥4,874.88 |
1,000 | ¥9.09985 | ¥9,099.85 |
5,000 | ¥8.77482 | ¥43,874.10 |