AQY280SX

DigiKey Part Number
255-3913-2-ND - Tape & Reel (TR)
255-3913-1-ND - Cut Tape (CT)
255-3913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY280SX
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY280SX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.60000¥12.60
10¥11.78100¥117.81
25¥10.47200¥261.80
50¥9.94840¥497.42
100¥9.42460¥942.46
250¥8.37772¥2,094.43
500¥7.85412¥3,927.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.33051¥7,330.51
3,000¥7.19959¥21,598.77
5,000¥7.06870¥35,343.50
10,000¥6.96398¥69,639.80
Manufacturers Standard Package