C247S | |
---|---|
DigiKey Part Number | 306-1309-ND |
Manufacturer | |
Manufacturer Product Number | C247S |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥34.94000 | ¥349.40 |
25 | ¥31.05520 | ¥776.38 |
50 | ¥29.50180 | ¥1,475.09 |
100 | ¥27.95020 | ¥2,795.02 |
300 | ¥24.84440 | ¥7,453.32 |
500 | ¥23.29152 | ¥11,645.76 |
1,000 | ¥21.73874 | ¥21,738.74 |