TLP241AF(TP4,F | |
---|---|
DigiKey Part Number | TLP241AF(TP4FTR-ND - Tape & Reel (TR) TLP241AF(TP4FCT-ND - Cut Tape (CT) TLP241AF(TP4FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241AF(TP4,F |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.400", 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP241AF(TP4,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥16.61600 | ¥166.16 |
100 | ¥12.24020 | ¥1,224.02 |
500 | ¥10.51434 | ¥5,257.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.98376 | ¥9,983.76 |
2,000 | ¥9.54869 | ¥19,097.38 |
3,000 | ¥9.33141 | ¥27,994.23 |
5,000 | ¥9.09120 | ¥45,456.00 |
7,000 | ¥8.95103 | ¥62,657.21 |
10,000 | ¥8.82661 | ¥88,266.10 |