709296001123006 | |
---|---|
DigiKey Part Number | 478-9349-2-ND - Tape & Reel (TR) 478-9349-1-ND - Cut Tape (CT) 478-9349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001123006 |
Description | CONN SSL POKE-IN CONT 18-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Bottom Entry |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Bottom Entry | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥2.00320 | ¥200.32 |
500 | ¥1.71716 | ¥858.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥1.35739 | ¥2,171.82 |
3,200 | ¥1.30833 | ¥4,186.66 |
4,800 | ¥1.22656 | ¥5,887.49 |
8,000 | ¥1.14479 | ¥9,158.32 |
16,000 | ¥1.10390 | ¥17,662.40 |
40,000 | ¥1.08755 | ¥43,502.00 |