Solid State Lighting Connector Contacts

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Cap (Cover)
Housing Color
BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Connector Type
Number of Positions
Mounting Type
Termination
Pitch
Wire Gauge
Features
Contact Finish
Contact Material
Fastening Type
Housing Color
Housing Material
Operating Temperature
2,881
In Stock
1 : ¥7.88000
Cut Tape (CT)
1,000 : ¥4.36877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, IDC
2
Surface Mount
Solder
0.157" (4.00mm)
24 AWG
-
Tin
Phosphor Bronze
-
White
Polyamide (PA46), Nylon 4/6
-40°C ~ 125°C
009176002011006
009176002032006
CONN SSL IDC CONTACT 24AWG SLDR
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥7.88000
Cut Tape (CT)
1,000 : ¥4.36877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, IDC
2
Surface Mount
Solder
0.157" (4.00mm)
24 AWG
Cap (Cover)
Tin
Phosphor Bronze
-
Black
Polyamide (PA46), Nylon 4/6
-40°C ~ 125°C
Showing
of 2

Solid State Lighting Connector Contacts


Products in the solid state lighting connector contact family are interconnect products designed for use in LED-based illumination applications, which are characterized by a need for wire-to-board and board-to-board interconnects having low product and assembly costs, low mating cycle lives, and current carrying capacities of a few amperes or less. The convention of a "contact" referencing a wire-applied component that is subsequently inserted into a "housing" has not been well maintained in this context, resulting in similar products also being catalogued as solid state lighting connectors.