Solid State Lighting Connector Contacts

Results: 7
Manufacturer
KYOCERA AVXTE Connectivity AMP Connectors
Series
-Stript™ 70-9296
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface Mount, Bottom EntrySurface Mount, Right AngleSurface Mount, Through Board
Wire Gauge
16-20 AWG18-24 AWG18-26 AWG20-26 AWG22-26 AWG
Contact Material
Copper AlloyPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Connector Type
Number of Positions
Mounting Type
Termination
Pitch
Wire Gauge
Features
Contact Finish
Contact Material
Fastening Type
Housing Color
Housing Material
Operating Temperature
709296001003006
709296001003006
CONN SSL POKE-IN CONT 18-26AWG
KYOCERA AVX
202,896
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,500 : ¥1.29339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, Poke-In Wire
1
Surface Mount, Right Angle
Solder
-
18-26 AWG
-
Tin
Phosphor Bronze
-
-
-
-40°C ~ 125°C
2834012-3
2834012-3
CONN SSL POKE-IN CONT 16-20AWG
TE Connectivity AMP Connectors
44,204
In Stock
1 : ¥1.81000
Cut Tape (CT)
1,500 : ¥1.06417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Board to Cable/Wire
Contact, Poke-In Wire
1
Surface Mount, Right Angle
Solder
-
16-20 AWG
-
Tin
Copper Alloy
-
-
-
-40°C ~ 125°C
709296001025006
709296001025006
CONN SSL POKE-IN CONT 20-26AWG
KYOCERA AVX
15,505
In Stock
1 : ¥2.46000
Cut Tape (CT)
2,500 : ¥1.04852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, Poke-In Wire
1
Surface Mount, Right Angle
Solder
-
20-26 AWG
-
Tin
Phosphor Bronze
-
-
-
-40°C ~ 125°C
709296001103006
709296001103006
CONN SSL POKE-IN CONT 18-24AWG
KYOCERA AVX
17,909
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥1.35736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, Poke-In Wire
1
Surface Mount, Bottom Entry
Solder
-
18-24 AWG
-
Tin
Phosphor Bronze
-
-
-
-40°C ~ 125°C
709296001123006
709296001123006
CONN SSL POKE-IN CONT 18-24AWG
KYOCERA AVX
6,295
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,600 : ¥1.35734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, Poke-In Wire
1
Surface Mount, Bottom Entry
Solder
-
18-24 AWG
-
Tin
Phosphor Bronze
-
-
-
-40°C ~ 125°C
709296001122006
709296001122006
CONN SSL POKE-IN CONT 18-24AWG
KYOCERA AVX
6,342
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,600 : ¥1.35734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, Poke-In Wire
1
Surface Mount, Bottom Entry
Solder
-
22-26 AWG
-
Tin
Phosphor Bronze
-
-
-
-40°C ~ 125°C
3,047
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥0.95436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, Poke-In Wire
1
Surface Mount, Through Board
Solder
-
22-26 AWG
-
Tin
Phosphor Bronze
-
-
-
-40°C ~ 125°C
Showing
of 7

Solid State Lighting Connector Contacts


Products in the solid state lighting connector contact family are interconnect products designed for use in LED-based illumination applications, which are characterized by a need for wire-to-board and board-to-board interconnects having low product and assembly costs, low mating cycle lives, and current carrying capacities of a few amperes or less. The convention of a "contact" referencing a wire-applied component that is subsequently inserted into a "housing" has not been well maintained in this context, resulting in similar products also being catalogued as solid state lighting connectors.