Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 In Stock | 1 : ¥692.00000 Bulk | - | Bulk | Active | 256GB | Solid State Drive (SSD) FLASH - NAND (TLC) | 2.5" | 550MB/s | 500MB/s | 5V | SATA III | - | 0°C ~ 70°C | - | 100.00mm x 69.85mm x 6.90mm | ||
74 In Stock | 1 : ¥1,243.54000 Bulk | Bulk | Active | 60GB | Solid State Drive (SSD) FLASH - NAND (MLC) | mSATA | 520MB/s | 450MB/s | 3.3V | SATA III | 960mA | -40°C ~ 85°C | - | 50.80mm x 29.85mm x 3.30mm | |||
55 In Stock | 1 : ¥1,954.84000 Bulk | Bulk | Active | 120GB | Solid State Drive (SSD) FLASH - NAND (MLC) | mSATA | 520MB/s | 450MB/s | 3.3V | SATA III | 960mA | -40°C ~ 85°C | 0.25 oz (7.00g) | 80.00mm x 22.00mm x 3.30mm | |||
44 In Stock | 1 : ¥2,199.49000 Tray | - | Tray | Active | 1TB | Solid State Drive (SSD) FLASH - NAND (TLC) | M.2 Module | 550MB/s | 510MB/s | 3.3V | SATA III | - | -40°C ~ 85°C | - | 80.00mm x 22.00mm x 3.80mm | ||
4 In Stock | 1 : ¥699.15000 Tray | - | Tray | Active | 128GB | Solid State Drive (SSD) FLASH - NAND (TLC) | mSATA | 550MB/s | 510MB/s | 3.3V | SATA III | - | -40°C ~ 85°C | - | 50.80mm x 29.85mm x 4.00mm | ||
14 In Stock | 1 : ¥3,171.94000 Tray | Tray | Active | 240GB | Solid State Drive (SSD) FLASH - NAND (MLC) | 2.5" | 525MB/s | 460MB/s | 3.3V, 5V | SATA III | 615mA | -40°C ~ 85°C | - | - | |||
15 In Stock | 1 : ¥458.35000 Box | - | Box | Active | 256GB | Solid State Drive (SSD) FLASH | mSATA | 550MB/s | 480MB/s | 3.3V | mSATA | - | 0°C ~ 70°C | - | 50.80mm x 29.85mm x 4.85mm | ||
0 In Stock | 15 : ¥2,237.96533 Tray | - | Tray | Not For New Designs | 512GB | Solid State Drive (SSD) FLASH - NAND (TLC) | mSATA | 550MB/s | 490MB/s | 3.3V | SATA III | - | -40°C ~ 85°C | - | 50.80mm x 29.85mm x 4.00mm |