Soldering, Desoldering, Rework Stations
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Wattage | Voltage - Input | Plug Type | Voltage - Output | Number of Channels | Control/Display Type | Includes | Base Unit | Supplied Iron, Tweezer, Handle | Supplied Tips/Nozzles | Workstand | Temperature Range | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥1,242.43000 Box | Box | Active | Rework (Hot Air) | 500W | 110V | Included, Not Specified | - | 1 | Digital | Hot Air Gun Holder, Power Cord, Vacuum Suction Pen | 852A++ | - | 1124, 1130, 1196, 1197, G001 | - | 212°F ~ 896°F (100°C ~ 480°C) | - | |||
38 In Stock | 1 : ¥13,049.97000 Box | Box | Active | Soldering | 200W | 120V | NEMA 5-15 | 12V, 24V | 2 | Digital | Iron Holder (2) | WX2 | WXMP, WXMT | RT3, RTW2 | WDH51, WDH60 | 200°F ~ 850°F (100°C ~ 450°C) | Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port |