Solder
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Composition | Diameter | Melting Point | Flux Type | Wire Gauge | Process | Form | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥497.49000 Spool | Spool | Active | Wire Solder | Sn63Pb37 (63/37) | 0.031" (0.79mm) | 361°F (183°C) | No-Clean | 20 AWG, 22 SWG | Leaded | Spool, 1 lb (454 g) | 36 Months | Date of Manufacture | 50°F ~ 104°F (10°C ~ 40°C) | |||
0 In Stock Check Lead Time | 1 : ¥784.57000 Spool | Spool | Active | Wire Solder | Sn63Pb37 (63/37) | 0.020" (0.51mm) | 361°F (183°C) | No-Clean | 24 AWG, 25 SWG | Leaded | Spool, 1 lb (454 g) | 36 Months | Date of Manufacture | 50°F ~ 104°F (10°C ~ 40°C) |