Solder

Results: 2
Packaging
BulkSpool
Type
Solder PasteWire Solder
Diameter
0.020" (0.51mm)-
Flux Type
No-CleanNo-Clean, Water Soluble
Wire Gauge
24 AWG, 25 SWG-
Form
Spool, 4 oz (113.40g)Syringe, 0.53 oz (15g), 5cc
Shelf Life
12 Months-
Shelf Life Start
-Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Mesh Type
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
SMDSWLF.020 4OZ
SMDSWLF.020 4OZ
SLD WIRE NO-CLEAN 96.5/3/.5 4OZ.
Chip Quik Inc.
37
In Stock
1 : ¥277.58000
Spool
-
Spool
Active
Wire Solder
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
0.020" (0.51mm)
423 ~ 428°F (217 ~ 220°C)
No-Clean, Water Soluble
24 AWG, 25 SWG
-
Lead Free
Spool, 4 oz (113.40g)
-
-
-
TS391SNL
TS391SNL
THERMALLY STABLE SOLDER PASTE NO
Chip Quik Inc.
0
In Stock
Check Lead Time
1 : ¥147.18000
Bulk
-
Bulk
Active
Solder Paste
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
-
423 ~ 428°F (217 ~ 220°C)
No-Clean
-
4
Lead Free
Syringe, 0.53 oz (15g), 5cc
12 Months
Date of Manufacture
68°F ~ 77°F (20°C ~ 25°C)
Showing
of 2

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.