Solder

Results: 2
Series
-SMD3
Composition
Bi58Sn42 (58/42)Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.031" (0.79mm)0.040" (1.02mm)
Melting Point
280°F (138°C)422 ~ 428°F (217 ~ 220°C)
Flux Type
No-CleanNo-Clean, Rosin Activated (RA)
Wire Gauge
20 AWG, 21 SWG-
Form
Spool, 0.35 oz (10g)Spool, 1 lb (454 g)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
SMD3SWLT.040-10G
SMD3SWLT.040 10G
SN42/BI58 2.2% FLUX CORE SOLDER
Chip Quik Inc.
14
In Stock
1 : ¥168.38000
Bulk
Bulk
Active
Wire Solder
Bi58Sn42 (58/42)
0.040" (1.02mm)
280°F (138°C)
No-Clean, Rosin Activated (RA)
-
Lead Free
Spool, 0.35 oz (10g)
-
-
-
NCSWLF.031 1LB
NCSWLF.031 1LB
LF SOLDER WIRE 96.5/3/0.5 TIN/SI
Chip Quik Inc.
0
In Stock
Check Lead Time
1 : ¥769.79000
Bulk
-
Bulk
Active
Wire Solder
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
0.031" (0.79mm)
422 ~ 428°F (217 ~ 220°C)
No-Clean
20 AWG, 21 SWG
Lead Free
Spool, 1 lb (454 g)
-
-
-
Showing
of 2

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.