Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Voltage @ Pmpp | Type | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥437.64000 Bulk | Bulk | Active | 15 W | - | Monocrystalline | -40°C ~ 85°C | Cell (36) | - | |||
17 In Stock | 1 : ¥1,575.36000 Bulk | - | Bulk | Active | 6 W | 5.5 V | - | - | Cells | 6.890" L x 6.890" W x 1.378" H (175.00mm x 175.00mm x 35.00mm) | ||
22 In Stock | 1 : ¥3,488.64000 Bulk | - | Bulk | Active | 22 W | 5.5 V | - | - | Cells | 11.417" L x 7.480" W x 1.575" H (290.00mm x 190.00mm x 40.00mm) |