Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,330 In Stock | 1 : ¥42.51000 Tray | Tray | Active | 123 mW | 55.1 mA | 2.23 V | 58.6 mA | Monocrystalline | 2.76 V | -40°C ~ 90°C | Cells | 1.772" L x 0.591" W x 0.083" H (45.00mm x 15.00mm x 2.10mm) | |||
1,865 In Stock | 1 : ¥27.97000 Cut Tape (CT) 2,500 : ¥17.91774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 26.3 mW | 5.9 mA | 4.46 V | 6.3 mA | Monocrystalline | 5.53 V | -40°C ~ 90°C | Cells | 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) |