Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
289 In Stock | 1 : ¥43.02000 Bulk | Bulk | Active | 70 mW | 22 mA | 3 V | 28 mA | - | 4.6 V | - | Cells | 2.520" L x 1.449" W x 0.009" H (64.00mm x 36.80mm x 0.22mm) | |||
128 In Stock | 1 : ¥78.30000 Bulk | Bulk | Active | 180 mW | 50 mA | 3.6 V | 64 mA | - | 5.5 V | - | Cells | 2.909" L x 2.870" W x 0.009" H (73.90mm x 72.90mm x 0.22mm) | |||
7,136 In Stock | 1 : ¥79.83000 Bulk | Bulk | Active | 245 mW | 43.9 mA | 5.58 V | 46.7 mA | Monocrystalline | 6.91 V | -40°C ~ 90°C | Cells | 1.65" L x 1.38" W x 0.08" H (42.0mm x 35.0mm x 2.0mm) | |||
824 In Stock | 1 : ¥88.50000 Bag | Bag | Active | 1.354 mW | 423 µA | 3.2 V | 65 mA | Amorphous | 5.5 V | - | Cells | 2.913" L x 2.874" W x 0.009" H (74.00mm x 73.00mm x 0.22mm) | |||
50 In Stock | 1 : ¥91.90000 Bulk | Bulk | Active | 300 mW | 50 mA | 6 V | 64 mA | - | 9.3 V | - | Cells | 4.488" L x 2.870" W x 0.009" H (114.00mm x 72.90mm x 0.22mm) | |||
26 In Stock | 1 : ¥154.64000 Bulk | Bulk | Active | 480 mW | 100 mA | 4.8 V | 128 mA | - | 7.4 V | - | Cells | 3.701" L x 5.748" W x 0.009" H (94.00mm x 146.00mm x 0.22mm) | |||
0 In Stock Check Lead Time | 250 : ¥14.86796 Tray | - | Tray | Active | - | 4.5 µA | 3 V | 6.5 µA | - | 4 V | -20°C ~ 65°C | Cell (8) | 1.378" L x 0.504" W x 0.043" H (35.00mm x 12.80mm x 1.10mm) | ||
0 In Stock Check Lead Time | 1 : ¥3,719.28000 Bulk | - | Bulk | Active | 3.08 W | 200 mA | 15.4 V | 256 mA | Amorphous | 19 V | - | Cells | 12.500" L x 11.000" W x 0.044" H (317.50mm x 279.40mm x 1.12mm) |