Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,330 In Stock | 1 : ¥42.51000 Tray | Tray | Active | 123 mW | 55.1 mA | 2.23 V | 58.6 mA | Monocrystalline | 2.76 V | -40°C ~ 90°C | Cells | 1.772" L x 0.591" W x 0.083" H (45.00mm x 15.00mm x 2.10mm) | |||
2,271 In Stock | 1 : ¥42.51000 Bulk | Bulk | Active | 98 mW | 43.9 mA | 2.23 V | 46.7 mA | Monocrystalline | 2.76 V | -40°C ~ 90°C | Cells | 1.69" L x 0.55" W x 0.08" H (43.0mm x 14.0mm x 2.0mm) |