Socket Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Number of Pins | Pitch - Mating | Contact Finish - Mating | Mounting Type | Termination | Pitch - Post | Contact Finish - Post | Housing Material | Board Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥144.82000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | DIP, 0.3" (7.62mm) Row Spacing | 16 | 0.100" (2.54mm) | Gold | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polysulfone (PSU), Glass Filled | - | |||
38 In Stock | 1 : ¥262.55000 Box | Box | Active | DIP, 0.3" (7.62mm) Row Spacing | DIP, 0.3" (7.62mm) Row Spacing | 14 | 0.100" (2.54mm) | Gold | Through Hole | Wire Wrap | 0.100" (2.54mm) | Gold | Polysulfone (PSU), Glass Filled | - | |||
9 In Stock | 1 : ¥266.98000 Box | Box | Active | DIP, 0.3" (7.62mm) Row Spacing | DIP, 0.3" (7.62mm) Row Spacing | 16 | 0.100" (2.54mm) | Gold | Through Hole | Wire Wrap | 0.100" (2.54mm) | Gold | Polysulfone (PSU), Glass Filled | - |