Socket Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Number of Pins | Pitch - Mating | Contact Finish - Mating | Mounting Type | Termination | Pitch - Post | Contact Finish - Post | Housing Material | Board Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥289.72000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | DIP, 0.6" (15.24mm) Row Spacing | 24 | 0.100" (2.54mm) | Gold | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polysulfone (PSU), Glass Filled | - | |||
27 In Stock | 1 : ¥278.07000 Box | Box | Active | DIP, 0.6" (15.24mm) Row Spacing | DIP, 0.6" (15.24mm) Row Spacing | 24 | 0.100" (2.54mm) | Gold | Through Hole | Wire Wrap | 0.100" (2.54mm) | Gold | Polysulfone (PSU), Glass Filled | - | |||
0 In Stock Check Lead Time | 40 : ¥184.08650 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | DIP, 0.6" (15.24mm) Row Spacing | 24 | 0.100" (2.54mm) | Gold | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polysulfone (PSU), Glass Filled | - |