IC Sockets

Results: 2
Mounting Type
-Surface Mount
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
84-537-21
84-537-21
CONN SOCKET PLCC ZIF 84POS GOLD
Aries Electronics
3
In Stock
1 : ¥2,598.65000
-
-
Active
PLCC, ZIF (ZIP)
84 (4 x 21)
0.100" (2.54mm)
Gold
12.0µin (0.30µm)
-
Surface Mount
Closed Frame
-
-
-
-
-
-
-
CONN SOCKET PLCC ZIF 84POS GOLD
84-537-21-7
CONN SOCKET PLCC ZIF 84POS GOLD
Aries Electronics
0
In Stock
Check Lead Time
1 : ¥3,580.62000
-
-
Active
PLCC, ZIF (ZIP)
84 (4 x 21)
0.100" (2.54mm)
Gold
12.0µin (0.30µm)
-
-
Closed Frame
-
-
-
-
-
-
-
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.