IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥307.62000 Bulk | Bulk | Active | SOIC | 14 (2 x 7) | - | Gold | - | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polyethersulfone (PES), Glass Filled | -55°C ~ 150°C | |||
20 In Stock | 1 : ¥369.77000 Bulk | Bulk | Active | SOIC | 24 (2 x 12) | - | Gold | - | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polyethersulfone (PES), Glass Filled | -55°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : ¥335.37000 Bulk | Bulk | Active | SOIC | 16 (2 x 8) | - | Gold | - | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polyethersulfone (PES), Glass Filled | -55°C ~ 150°C |