2041549-1 | |
---|---|
DigiKey Part Number | 17-2041549-1TR-ND - Tape & Reel (TR) 17-2041549-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2041549-1 |
Description | SOCKET ASSY, DMD 350, T/R, G/F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350 (35 x 36) Pos PGA, ZIF (ZIP) Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2041549-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | PGA, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 350 (35 x 36) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 500 mA | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥64.82500 | ¥648.25 |
25 | ¥63.11360 | ¥1,577.84 |
50 | ¥61.40940 | ¥3,070.47 |
100 | ¥57.65660 | ¥5,765.66 |
250 | ¥57.31528 | ¥14,328.82 |
500 | ¥53.90360 | ¥26,951.80 |
1,000 | ¥48.10387 | ¥48,103.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,800 | ¥42.22303 | ¥456,008.72 |